• Non-Cancelable/Non-Returnable
All prices are in US dollars.
Digi-Key Part Number DDTS24F11-99HC-ND
Price Break Unit Price Extended Price
1 73.99000 73.99
10 69.63700 696.37
50 63.10840 3,155.42
100 59.62650 5,962.65
250 57.88560 14,471.40
500 56.57990 28,289.95
Quantity Available
Manufacturer

TE Connectivity Deutsch Connectors

Manufacturer Part Number

DTS24F11-99HC

Description CONN RCPT 7POS JAM NUT W/PINS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets DTS Series Manual
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series MIL-DTL-38999 Series III, DTS
Packaging ? Bulk?
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation C
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness 50µin (1.27µm)
Current Rating 7.5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
Other Names DDTS24F11-99HC

08:42:14 5/29/2016