|
Keywords: ? 





Product Index > Connectors, Interconnects > Circular Connectors > TE Connectivity DTS24F11-99HA

Non-Cancelable/Non-Returnable

All prices are in US dollars.
Digi-Key Part NumberDDTS24F11-99HA-ND
Price BreakUnit PriceExtended Price
173.2400073.24
1068.92800689.28
5062.466003,123.30
10059.019605,901.96
25057.2964014,324.10
50056.0040028,002.00
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

DTS24F11-99HA

DescriptionCONN RCPT 7POS JAM NUT W/PINS
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DTS Series, MIL-DTL-38999 Datasheet
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

SeriesMIL-DTL-38999 Series III, DTS
Packaging ? Bulk ? 
Connector TypeReceptacle, Male Pins
Number of Positions7
Shell Size - Insert11-99
Shell Size, MIL-
Mounting TypePanel Mount, Bulkhead - Front Side Nut
TerminationCrimp
Fastening TypeThreaded
OrientationA
Ingress ProtectionEnvironment Resistant
Shell Material, FinishAluminum, Nickel Plated
Contact FinishGold
FeaturesShielded
Contact Finish Thickness50µin (1.27µm)
Current Rating7.5A
Voltage - Rated-
Operating Temperature-65°C ~ 200°C
Mating Products
DDTS26F11-99JA-ND - CONN PLUG 7POS STRGHT W/SKT
Other NamesDDTS24F11-99HA

4:03:05 4/18/2015