• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number DTS090166UDC-P9RN-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

DTS090166UDC-P9/RN

Description AC/DC DESKTOP ADAPTER 9V 15W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Standard Package ? 1,000
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series -
Region Utilized -
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1.66A
Power (Watts) 15W
No Load Power Consumption -
Polarization Negative Center
Applications ITE (Commercial)
Efficiency 65%
Operating Temperature 10°C ~ 40°C
Output Connector Barrel Plug R/A, 1.05mm I.D. x 3.8mm O.D. x 9.5mm
Size / Dimension 3.54" L x 2.28" W x 1.10" H (90.0mm x 58.0mm x 28.0mm)
Approvals -
Power (Watts) - Max 15W
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
Other Names DTS090166UDC-P9RN
DTS090166UDCP9/RN

08:07:42 6/27/2016