Add To Favorites
Product Overview
Digi-Key Part Number DTC144EUAT106CT-ND
Quantity Available 8,493
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC144EUAT106

Description TRANS PREBIAS NPN 200MW UMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 30mA 250MHz 200mW Surface Mount UMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC144E Series
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTC144EUAT106CT

19:09:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18400 1.84
25 0.16720 4.18
100 0.12050 12.05
250 0.07096 17.74
500 0.05892 29.46
1,000 0.04017 40.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC144EUAT106TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03315
  • Digi-Reel® ? : DTC144EUAT106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback