Add To Favorites
Product Overview
Digi-Key Part Number DTC143ZKAT146TR-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC143ZKAT146

Description TRANS PREBIAS NPN 200MW SMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC143Z Series
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DTC143ZKAT146TR

13:27:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.03315 99.45
6,000 0.02990 179.40
15,000 0.02600 390.00
30,000 0.02340 702.00
75,000 0.02080 1,560.00
150,000 0.01729 2,593.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DTC143ZKAT146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,765 - Immediate
  • Unit Price: 0.20000
  • Digi-Reel® ? : DTC143ZKAT146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback