Add To Favorites
Product Overview
Digi-Key Part Number DTC114EETLTR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DTC114EETL

Description TRANS PREBIAS NPN 150MW EMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 50mA 250MHz 150mW Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTC114E Series
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DTC114EETL-ND
DTC114EETLTR

02:01:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05290 158.70
6,000 0.04600 276.00
15,000 0.03910 586.50
30,000 0.03680 1,104.00
75,000 0.03450 2,587.50
150,000 0.02990 4,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DTC114EETLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,559 - Immediate
  • Unit Price: 0.33000
  • Digi-Reel® ? : DTC114EETLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback