Add To Favorites
Product Overview
Digi-Key Part Number DTA114EKAT146CT-ND
Quantity Available 13,960
Can ship immediately
Manufacturer

Manufacturer Part Number

DTA114EKAT146

Description TRANS PREBIAS PNP 200MW SMT3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 50mA 250MHz 200mW Surface Mount SMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DTA114E Series
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DTA114EKAT146CT

21:50:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18400 1.84
25 0.16720 4.18
100 0.12050 12.05
250 0.07096 17.74
500 0.05892 29.46
1,000 0.04017 40.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA114EKAT146TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.03315
  • Digi-Reel® ? : DTA114EKAT146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback