Add To Favorites
Product Overview
Digi-Key Part Number 490-12645-ND
Quantity Available 349
Can ship immediately
Manufacturer

Manufacturer Part Number

DST9NC52A271Q55B

Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 270pF 7A Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EMIFIL® EMI Suppression Filters
Online Catalog EMIFIL® DST9 Series
Product Attributes Select All
Category

Filters

Family

EMI/RFI Filters (LC, RC Networks)

Manufacturer

Murata-Electronics-North-America

Series EMIFIL®, DST9
Packaging ? Bulk ?
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 7A
Values C = 270pF
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.374" Dia x 0.157" W (9.50mm x 4.00mm)
Height 0.610" (15.50mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 200
Other Names 490-12645
DST9NC52A271Q55B-ND

20:23:59 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.44300 4.43
25 0.42280 10.57
50 0.40920 20.46
100 0.39560 39.56
250 0.37512 93.78
500 0.31372 156.86
1,000 0.24347 243.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback