Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A119600-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DSPL-NR1-X-50MM

Description HEAT SHRINK
Expanded Description Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.164' (50.00mm, 1.97")
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DSPL Catalog Page
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series DSPL
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 4 to 1
Length 0.164' (50.00mm, 1.97")
Inner Diameter - Supplied 0.225" (5.72mm)
Inner Diameter - Recovered 0.050" (1.27mm)
Recovered Wall Thickness 0.045" (1.14mm)
Material Polyolefin (PO)
Features Abrasion Resistant
Color Clear
Operating Temperature -40°C ~ 125°C
Shrink Temperature 110°C
 
Additional Resources
Standard Package ? 1
Other Names 4159206001
A119600

19:57:21 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.08667 866.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback