Add To Favorites
Product Overview
Digi-Key Part Number 360-2291-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA01

Description SENSOR TILT SWITCH PCB ADAPTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DS Series Datasheet
Product Training Modules Switch Basics
Tilt Switches
3D CAD Models
RoHS Information Cert of RoHS2
Design Resources Development Tool Selector
3D Model DSA01
Online Catalog DS Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series DS
Packaging ? Tray ?
Part Status Active
Operating Angle ON: 10° ~ 170°, OFF: 190° ~ 350°
Output Type -
Mounting Type PCB Adapter
Operating Temperature -10°C ~ 70°C
Voltage - Supply -
Current - Output -
Package / Case Cylinder
 
Associated Product
You May Also Be Interested In
  • RB-231X2 - C&K | CKN10375-ND DigiKey Electronics
  • RB-231X2
  • C&K
  • SENSOR ROLLING BALL
  • Unit Price 1.28000
  • CKN10375-ND
Additional Resources
Standard Package ? 1
Other Names 360-2291

06:09:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.00000 8.00
10 6.96000 69.60
25 6.26400 156.60
50 5.91600 295.80
100 5.56800 556.80
250 5.22000 1,305.00
500 4.95900 2,479.50
1,000 4.78500 4,785.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback