Add To Favorites
Product Overview
Digi-Key Part Number DS92LV2412SQE/NOPBDKR-ND
Quantity Available 2,630
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DS92LV2412SQE/NOPB

Description IC DESERIALIZER 24BIT 60WQFN
Expanded Description 1.2Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Deserializer
Data Rate 1.2Gbps
Input Type Channel Link II (CML)
Output Type Channel Link II (LVCMOS)
Number of Inputs 1
Number of Outputs 24
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-WQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names DS92LV2412SQE/NOPBDKR

17:09:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.93000 11.93
10 10.80900 108.09
100 8.91030 891.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS92LV2412SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.27732
  • Cut Tape (CT) ? : DS92LV2412SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,630 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 11.93000
  • Tape & Reel (TR) ? : DS92LV2412SQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 5.28750
  • Tape & Reel (TR) ? : DS92LV2412SQX/NOPB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 5.28750
Send Feedback