Add To Favorites
Product Overview
Digi-Key Part Number 296-35248-6-ND
Quantity Available 3,777
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DS90UR241QVSX/NOPB

Description IC SER/DESER 5-43MHZ 24B 48-TQFP
Expanded Description 1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90UR241Q/124Q
Product Training Modules PowerWise® Products and Technology
Manufacturer Product Page DS90UR241QVSX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Serializer
Data Rate 1.03Gbps
Input Type LVCMOS
Output Type FPD-Link, LVDS
Number of Inputs 24
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-35248-6

19:54:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.56000 10.56
10 9.57000 95.70
100 7.88910 788.91
500 6.89760 3,448.80
1,000 5.38875 5,388.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : DS90UR241QVS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,756 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 10.26000
  • Tape & Reel (TR) ? : 296-35248-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.38875
  • Cut Tape (CT) ? : 296-35248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,777 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 10.56000
Send Feedback