Add To Favorites
Product Overview
Digi-Key Part Number 296-35247-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS90UR124QVSX/NOPB

Description IC SER/DESER 5-43MHZ 24B 64-TQFP
Expanded Description 1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets DS90UR241Q/124Q
Product Training Modules PowerWise® Products and Technology
Manufacturer Product Page DS90UR124QVSX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Deserializer
Data Rate 1.03Gbps
Input Type FPD-Link II, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 24
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 296-35247-2
DS90UR124QVSX
DS90UR124QVSX-ND
DS90UR124QVSX/NOPB-ND
DS90UR124QVSXNOPB

22:45:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.81985 5,819.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : DS90UR124QVS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,725 - Immediate
  • Unit Price: 10.26000
  • Cut Tape (CT) ? : 296-35247-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,761 - Immediate
  • Unit Price: 10.57000
  • Digi-Reel® ? : 296-35247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback