Add To Favorites
Product Overview
Digi-Key Part Number 296-35114-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS90UH926QSQX/NOPB

Description IC SERIAL/DESERIAL 24BIT 60WQFN
Expanded Description 2.975Gbps Deserializer 1 Input 31 Output 60-WQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets DS90UH926Q
PCN Assembly/Origin FFAB 28/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Deserializer
Data Rate 2.975Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 31
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-WQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 296-35114-6

02:42:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.46000 12.46
10 11.45000 114.50
100 9.67050 967.05
500 8.60256 4,301.28
1,000 7.89062 7,890.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35114-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 7.20000
  • Cut Tape (CT) ? : 296-35114-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 12.46000
  • Bag : DS90UH926QSQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.66080
  • Tape & Reel (TR) ? : DS90UH926QSQE/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.26728
Send Feedback