Add To Favorites
Product Overview
Digi-Key Part Number 296-35114-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS90UH926QSQX/NOPB

Description IC SERIAL/DESERIAL 24BIT 60WQFN
Expanded Description 2.975Gbps Deserializer 1 Input 31 Output 60-WQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets DS90UH926Q
PCN Assembly/Origin FFAB 28/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Deserializer
Data Rate 2.975Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 31
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-WQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-35114-2
DS90UH926QSQXNOPB

21:36:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.20000 14,400.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-35114-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 12.50000
  • Digi-Reel® ? : 296-35114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • * : DS90UH926QSQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.20000
  • Tape & Reel (TR) ? : DS90UH926QSQE/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.26720
Send Feedback