Add To Favorites
Product Overview
Digi-Key Part Number 296-35513-1-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

DS90UB914QSQE/NOPB

Description IC SER/DES 10-100MHZ FPD 48WQFN
Expanded Description 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DS90UB913,914Q
PCN Design/Specification DS90UB913Q 17/Jun/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 1.4Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 12
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35513-1

03:45:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.77000 11.77
10 10.66900 106.69
100 8.79500 879.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38563-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 5.22000
  • Cut Tape (CT) ? : 296-38563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: 10.23000
  • Digi-Reel® ? : 296-38563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42664-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 5.22000
  • Cut Tape (CT) ? : 296-42664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,023 - Immediate
  • Unit Price: 10.23000
  • Digi-Reel® ? : 296-42664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,023 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35513-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 8.17020
  • Digi-Reel® ? : 296-35513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback