Add To Favorites
Product Overview
Digi-Key Part Number 296-37226-6-ND
Quantity Available 606
Can ship immediately

Factory Stock ?: 4,497
Manufacturer

Manufacturer Part Number

DS90UB913ATRTVTQ1

Description IC SER/DES 10-100MHZ FPD 32WQFN
Expanded Description 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90UB9(13, 14)A-Q1 Datasheet
PCN Design/Specification Datasheet Chg 06/May/2016
DS90UB913A-Q1 19/Dec/2016
Manufacturer Product Page DS90UB913ATRTVTQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Function Serializer
Data Rate 1.4Gbps
Input Type LVCMOS
Output Type FPD-Link III, LVDS
Number of Inputs 12
Number of Outputs 1
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37226-6

18:35:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.92000 9.92
10 8.96000 89.60
100 7.41790 741.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37226-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    4,250 - Factory Stock ?
  • Unit Price: 6.87820
  • Cut Tape (CT) ? : 296-37226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 606 - Immediate
    4,250 - Factory Stock ?
  • Unit Price: 9.92000
  • Tape & Reel (TR) ? : DS90UB913ATRTVJQ1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.48625
  • Tape & Reel (TR) ? : 296-46295-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.48625
Send Feedback