Add To Favorites
Product Overview
Digi-Key Part Number DS90LV001TMX/NOPBDKR-ND
Quantity Available 4,166
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DS90LV001TMX/NOPB

Description IC REDRIVER LVDS 1CH 8SOIC
Expanded Description Buffer, ReDriver 1 Channel 800Mbps 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90LV001
Product Training Modules High Speed LVDS
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
Mold Compound 24/Mar/2016
Manufacturer Product Page DS90LV001TMX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input CML, LVDS, LVPECL
Output LVDS
Data Rate (Max) 800Mbps
Number of Channels 1
Delay Time 1.4ns
Signal Conditioning -
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 47mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS90LV001TMX/NOPBDKR

07:01:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.86700 18.67
100 1.50060 150.06
500 1.23292 616.46
1,000 1.02155 1,021.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS90LV001TMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.92340
  • Cut Tape (CT) ? : DS90LV001TMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,166 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 2.08000
  • Tube ? : DS90LV001TM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,086 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 2.42000
Send Feedback