Add To Favorites
Product Overview
Digi-Key Part Number DS9098P-TRL+TR-ND
Quantity Available 660
Can ship immediately

Factory Stock ?: 71,060
Manufacturer

Manufacturer Part Number

DS9098P-TRL+

Description CONN IBUTTON CARD PUSH-PULL SMD
Expanded Description 2 Position Card Connector iButton Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS9098P
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
RoHS Information IButton RoHS Compliance Plan
Online Catalog iButton® Series
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series iButton®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type iButton
Number of Positions 2
Connector Type Retainer
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount
Features -
Height Above Board 0.320" (8.12mm)
Mounting Feature -
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 220
Other Names DS9098P-TRL+-ND
DS9098P-TRL+TR
DS9098PTRL

08:27:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
220 1.42000 312.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DS9098P-TRL+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 786 - Immediate
    71,060 - Factory Stock ?
  • Unit Price: 3.00000
Send Feedback