• Obsolete item.
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number DS9034PCI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS9034PCI

Description IC SRAM NV TIMEKEEPING POWERCAP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS9034PCI+-ND DS9034PCI+ Maxim Integrated Tube ? 151 - Immediate
2,033 - Factory Stock ?
10.98000 1
Documents & Media
Datasheets DS9034PC, PCI
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Bulk ?
Part Status Obsolete
Function Back-Up Management
Battery Chemistry Lithium Cell
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
Shipping Info Due to restrictions, only ground shipment is allowed.
 
For Use With
Additional Resources
Standard Package ? 1

08:16:17 2/25/2017

Send Feedback