• Obsolete item.
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number DS9034PC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS9034PC

Description PCM W/O CRYSTAL NV SRAM SNAP-ON
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS9034PC+-ND DS9034PC+ Maxim Integrated Tube ? 388 - Immediate
76 - Factory Stock ?
10.18000 1
Documents & Media
Datasheets DS9034PC, PCI
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Function Back-Up Management
Battery Chemistry Lithium Cell
Voltage - Supply -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
Shipping Info Due to restrictions, only ground shipment is allowed.
 
For Use With
Additional Resources
Standard Package ? 19

17:31:37 3/24/2017

Send Feedback