Add To Favorites
Product Overview
Digi-Key Part Number DS3881E+C-ND
Quantity Available 233
Can ship immediately

Factory Stock ?: 4,216
Manufacturer

Manufacturer Part Number

DS3881E+C

Description IC CCFL CONTROL 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type CCFL Controller
Frequency 40kHz ~ 100kHz
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 12mA
Current - Output Source/Sink -
Dimming Yes
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62
Other Names DS3881E+
DS3881E+-ND
DS3881EC

03:21:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 3.04
10 2.89000 28.90
25 2.67000 66.75
50 2.54000 127.00
100 2.29000 229.00
250 2.18000 545.00
1,000 1.59001 1,590.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3881E+T&R/C-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.63001
Send Feedback