Add To Favorites
Product Overview
Digi-Key Part Number DS26521LN+-ND
Quantity Available 313
Can ship immediately
Manufacturer

Manufacturer Part Number

DS26521LN+

Description IC TXRX T1/E1/J1 64-LQFP
Expanded Description Telecom IC Transceiver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Transceiver
Interface LIU
Number of Circuits 1
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 104mA
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Includes -
 
Additional Resources
Standard Package ? 160

19:32:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.43000 17.43
10 16.56000 165.60
25 13.65000 341.25
50 12.97000 648.50
250 12.57004 3,142.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback