Add To Favorites
Product Overview
Digi-Key Part Number DS26502LN+-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

DS26502LN+

Description IC T1/E1/J1 64KCC ELEMENT 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose T1/E1
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:3
Differential - Input:Output No/No
Frequency - Max 6.312MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 160

05:16:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.38000 38.38
10 36.46000 364.60
25 30.06000 751.50
50 28.56000 1,428.00
250 27.67016 6,917.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback