Add To Favorites
Product Overview
Digi-Key Part Number DS25CP152TSQ/NOPBDKR-ND
Quantity Available 1,665
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DS25CP152TSQ/NOPB

Description IC LVDS CROSSPT 3GBPS 2X2 16WQFN
Expanded Description Crosspoint Switch 1 x 2:2 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS25CP152
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DS
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Crosspoint Switch
Circuit 1 x 2:2
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS25CP152TSQ/NOPBDKR
DS25CP152TSQDKR
DS25CP152TSQDKR-ND

08:50:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.83000 8.83
10 7.97200 79.72
100 6.60020 660.02
500 5.74740 2,873.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS25CP152TSQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.50000
  • Cut Tape (CT) ? : DS25CP152TSQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 8.83000
Send Feedback