Add To Favorites
Product Overview
Digi-Key Part Number DS2413P+-ND
Quantity Available 1,010
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2413P+

Description IC SWITCH DL ADDRESS 6-TSOC
Expanded Description Addressable Switch IC Accessory ID and Control, Industrial Controllers, LED Control, System Monitoring 6-TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Addressable Switch
Applications Accessory ID and Control, Industrial Controllers, LED Control, System Monitoring
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 120

21:40:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 2.38
10 2.26100 22.61
25 2.09000 52.25
50 1.98560 99.28
100 1.79000 179.00
250 1.70052 425.13
1,000 1.24848 1,248.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2413P+TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 1.28520
  • Cut Tape (CT) ? : DS2413P+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,766 - Immediate
  • Unit Price: 2.84000
  • Digi-Reel® ? : DS2413P+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback