Add To Favorites
Product Overview
Digi-Key Part Number DS2411R+CT-ND
Quantity Available 16,245
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2411R+T&R

Description IC SILICON SERIAL NUMBER SOT-23
Expanded Description Silicon Serial Number IC PCB, Network Node, Equipment Identification/Registration SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Silicon Serial Number
Applications PCB, Network Node, Equipment Identification/Registration
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2411R+CT

22:52:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.35000 13.50
25 1.08000 27.00
50 1.03000 51.50
100 0.95000 95.00
250 0.90000 225.00
500 0.86000 430.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2411R+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.65000
  • Digi-Reel® ? : DS2411R+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback