Add To Favorites
Product Overview
Digi-Key Part Number DS2401P+-ND
Quantity Available 7,670
Can ship immediately

Factory Stock ?: 15,960
Manufacturer

Manufacturer Part Number

DS2401P+

Description IC SILICON SERIAL NUMBER 6-TSOC
Expanded Description Silicon Serial Number IC PCB, Network Node, Equipment Identification/Registration 6-TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Silicon Serial Number
Applications PCB, Network Node, Equipment Identification/Registration
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 120

11:39:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.60000 16.00
25 1.47000 36.75
50 1.40000 70.00
100 1.26000 126.00
250 1.20000 300.00
1,000 0.88000 880.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2401P+TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.82001
  • Cut Tape (CT) ? : DS2401P+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,288 - Immediate
  • Unit Price: 1.81000
  • Digi-Reel® ? : DS2401P+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback