Add To Favorites
Product Overview
Digi-Key Part Number DS2155LN+-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2155LN+

Description IC TXRX T1/E1/J1 1-CHIP 100-LQFP
Expanded Description Telecom IC Single-Chip Transceiver 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Single-Chip Transceiver
Interface E1, HDLC, J1, T1
Number of Circuits 1
Voltage - Supply 3.14 V ~ 3.47 V
Current - Supply 75mA
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Includes BERT Generator and Detector, CMI Coder and Decoder, HDLC Controller
 
Additional Resources
Standard Package ? 90

15:44:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.13000 25.13
10 23.87400 238.74
25 19.68000 492.00
50 18.69620 934.81
250 18.12620 4,531.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback