Add To Favorites
Product Overview
Digi-Key Part Number DS21348T+-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

DS21348T+

Description IC LIU T1/E1/J1 3.3V 44-TQFP
Expanded Description Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Line Interface Unit (LIU)
Interface -
Number of Circuits 1
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 66mA
Power (Watts) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Includes -
 
Additional Resources
Standard Package ? 160

03:43:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.54000 18.54
1,000 8.40007 8,400.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback