Add To Favorites
Product Overview
Digi-Key Part Number DS21348G+-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

DS21348G+

Description IC LIU T1/E1/J1 3.3V 49-BGA
Expanded Description Telecom IC 49-CSBGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function -
Interface Serial
Number of Circuits 1
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply -
Power (Watts) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 49-LFBGA, CSPBGA
Supplier Device Package 49-CSBGA (7x7)
Includes -
 
Additional Resources
Standard Package ? 40

16:13:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.68000 13.68
10 13.00000 130.00
25 10.71000 267.75
50 10.17000 508.50
250 9.86004 2,465.01
1,000 8.41000 8,410.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback