• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DS2118MB+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS2118MB+

Description IC TERM SCSI LVD/SE ULT-3 36SSOP
Expanded Description SCSI, LVD, SE Terminator Terminations 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS2118M
DS2118M
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type SCSI, LVD, SE
Number of Terminations 9
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
Additional Resources
Standard Package ? 31

16:33:00 3/25/2017

Send Feedback