Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Signal Terminators > DS2108S/T&R

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberDS2108S/T&R-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS2108S/T&R

DescriptionIC TERM SCSI DIFF/SWITCH 24-SOIC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
IC TERM SCSI DIFF/SWITCH 24-SOIC | DS2108S/T&R | DS2108S/T&R-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DS2108
Product Photos 24-SOIC
Standard Package1,000
CategoryIntegrated Circuits (ICs)
FamilyInterface - Signal Terminators
Series-
PackagingTape & Reel (TR)
TypeSCSI, HVD, SE
Number of Terminations9
Voltage - Supply4 V ~ 5.25 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case24-SOIC (0.295", 7.50mm Width)
Supplier Device Package24-SOIC W

22:48:05 5/22/2013 - Help With This Screen