Add To Favorites
Product Overview
Digi-Key Part Number DS2003CMX/NOPBDKR-ND
Quantity Available 20,135
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DS2003CMX/NOPB

Description IC DVR HICURR DARLINGTON 16SOIC
Expanded Description 6/0 Driver 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS2003
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Darlington Arrays
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 6/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2003CMX/NOPBDKR

22:11:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76500 7.65
100 0.58630 58.63
500 0.46350 231.75
1,000 0.37080 370.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2003CMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.32625
  • Cut Tape (CT) ? : DS2003CMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,135 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.87000
  • Tube ? : DS2003CM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,462 - Immediate
  • Unit Price: 0.89000
Send Feedback