Keywords:





Product Index > Inductors, Coils, Chokes > Delay Lines > DS1L5DJ010K-C

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number408-1123-ND
Price BreakUnit PriceExtended Price
112.7600012.76
1010.86800108.68
508.03260401.63
Quantity Available Digi-Key Stock: 82
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1L5DJ010K-C

DescriptionDELAY LINE 0.10NS +-25PS 3SIP
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
DELAY LINE 0.10NS +-25PS 3SIP | DS1L5DJ010K-C | 408-1123-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DS1L Series
Product Photos 3-SIP Pkg
Product Training Modules Delay Line
Catalog Drawings DS1L Series Side 1
DS1L Series Side 2
DS1L Series Circuit
Standard Package100
CategoryInductors, Coils, Chokes
FamilyDelay Lines
SeriesDS1L
PackagingBulk
Delay Time100ps
Current100mA
Tolerance±0.025nS
DC Resistance (DCR)1 Ohm Max
Impedance50 Ohm
Operating Temperature-10°C ~ 85°C
Package / Case3-SIP
Mounting TypeThrough Hole
Other Names408-1123

20:52:37 6/19/2013 - Help With This Screen