Add To Favorites
Product Overview
Digi-Key Part Number DS1340U-33+-ND
Quantity Available 1,429
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1340U-33+

Description IC RTC CLK/CALENDAR I2C 8-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.97 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 150µA @ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names DS1340U33

07:14:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.20000 32.00
25 2.96000 74.00
50 2.81000 140.50
100 2.54000 254.00
250 2.41000 602.50
1,000 1.76256 1,762.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1340U-33+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.53001
  • Cut Tape (CT) ? : DS1340U-33+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,194 - Immediate
  • Unit Price: 3.38000
  • Digi-Reel® ? : DS1340U-33+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback