Add To Favorites
Product Overview
Digi-Key Part Number DS1337U+T&RCT-ND
Quantity Available 11,897
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1337U+T&R

Description IC RTC CLK/CALENDAR I2C 8-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.6µA @ 1.3V ~ 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1337U+T&RCT

02:27:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.47000 24.70
25 1.98000 49.50
50 1.88000 94.00
100 1.73000 173.00
250 1.64000 410.00
500 1.58000 790.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1337U+T&RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.19001
  • Digi-Reel® ? : DS1337U+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,897 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1337U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,642 - Immediate
  • Unit Price: 2.61000
Send Feedback