Add To Favorites
Product Overview
Digi-Key Part Number DS1302S+T&RDKR-ND
Quantity Available 2,413
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1302S+T&R

Description IC RTC CLK/CALENDAR SER 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Trickle-Charger
Memory Size 31B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1302S+T&RDKR

00:34:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 3.38
10 3.19000 31.90
25 2.55000 63.75
50 2.42000 121.00
100 2.23000 223.00
250 2.12000 530.00
500 2.04000 1,020.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1302S+T&RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.53002
  • Cut Tape (CT) ? : DS1302S+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,413 - Immediate
  • Unit Price: 3.38000
  • Tube ? : DS1302S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: 3.37000
Send Feedback