• Obsolete item.
Product Overview
Digi-Key Part Number DS1216E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS1216E

Description IC SMARTWATCH/ROM 256K 5V 28-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Controller Type Smartwatch ROM
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Package / Case 28-DIP (0.600", 15.24mm) Socket
Supplier Device Package 28-DIP Socket
 
Additional Resources
Standard Package ? 13

16:13:54 3/26/2017

Send Feedback