Keywords:





Product Index > Integrated Circuits (ICs) > Memory - Controllers > DS1210SN+

All prices are in US dollars.
Digi-Key Part NumberDS1210SN+-ND
Price BreakUnit PriceExtended Price
16.900006.90
254.84000121.00
1003.51000351.00
1,0003.085503,085.50
Quantity Available Digi-Key Stock: 466
Can ship immediately

Factory Stock: 135
Manufacturer

Manufacturer Part Number

DS1210SN+

DescriptionIC CNTRLR CHIP NV IND 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CNTRLR CHIP NV IND 16-SOIC | DS1210SN+ | DS1210SN+-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DS1210
Product Photos 16 SOIC
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package45
CategoryIntegrated Circuits (ICs)
FamilyMemory - Controllers
Series-
PackagingTube
Controller TypeNonvolatile RAM
Voltage - Supply4.75 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Dynamic CatalogNVRAM Controllers xx1210

12:59:25 5/21/2013 - Help With This Screen