Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Delay Lines > DS1135Z-20+

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberDS1135Z-20+-ND
Price BreakUnit PriceExtended Price
1004.37000437.00
Quantity Available Digi-Key Stock: 0

Factory Stock: 1,002
Manufacturer

Manufacturer Part Number

DS1135Z-20+

DescriptionIC DELAY LINE 20NS 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DELAY LINE 20NS 8SOIC | DS1135Z-20+ | DS1135Z-20+-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DS1135
Product Photos 8-SOIC
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package100
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Delay Lines
Series-
PackagingTube
Number of Taps/Steps-
FunctionMultiple, NonProgrammable
Delay to 1st Tap20ns
Tap Increment-
Available Total Delays20ns
Number of Independent Delays3
Voltage - Supply4.75 V ~ 5.25 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N

9:57:21 6/19/2013 - Help With This Screen