Add To Favorites
Product Overview
Digi-Key Part Number DS1135LZ-30+-ND
Quantity Available 57
Can ship immediately

Factory Stock ?: 30,500
Manufacturer

Manufacturer Part Number

DS1135LZ-30+

Description IC DELAY LINE 30NS 8SOIC
Expanded Description Delay Line IC Multiple, NonProgrammable 30ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1135L
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DS1135
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps -
Function Multiple, NonProgrammable
Delay to 1st Tap 30ns
Tap Increment -
Available Total Delays 30ns
Number of Independent Delays 3
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1135LZ30

22:31:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.13000 9.13
10 8.67400 86.74
25 7.15000 178.75
50 6.79240 339.62
250 6.58356 1,645.89
1,000 5.49576 5,495.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1135LZ-30+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.54472
Send Feedback