• Obsolete item.
Product Overview
Digi-Key Part Number DS1123LE-25+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS1123LE-25+

Description IC DEL LN 256TAP 63.75NS 16TSSOP
Expanded Description Delay Line IC 1-Shot, Programmable Tap 63.75ns 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS1123L
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
PCN Obsolescence/ EOL Multiple Devices 14/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Number of Taps/Steps 256
Function 1-Shot, Programmable
Delay to 1st Tap 16.5ns
Tap Increment 250ps
Available Total Delays 63.75ns
Number of Independent Delays 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

01:23:17 3/28/2017

Send Feedback