Add To Favorites
Product Overview
Digi-Key Part Number DS10BR150TSD/NOPBDKR-ND
Quantity Available 4,888
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DS10BR150TSD/NOPB

Description IC REDRIVER LVDS 1CH 1GBPS 8WSON
Expanded Description Buffer, ReDriver 1 Channel 1Gbps 8-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input CML, LVDS, LVPECL
Output LVDS
Data Rate (Max) 1Gbps
Number of Channels 1
Delay Time 380ps
Signal Conditioning -
Capacitance - Input 1.7pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 16mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS10BR150TSD/NOPBDKR
DS10BR150TSDDKR
DS10BR150TSDDKR-ND

07:02:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.75800 27.58
100 2.25960 225.96
500 1.92352 961.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS10BR150TSD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.40625
  • Cut Tape (CT) ? : DS10BR150TSD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,888 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 3.07000
  • Tape & Reel (TR) ? : DS10BR150TSDX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40625
Send Feedback