Add To Favorites
Product Overview
Digi-Key Part Number DS1023S-50+-ND
Quantity Available 586
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1023S-50+

Description IC DEL LN 256TAP 127.5NS 16SOIC
Expanded Description Delay Line IC 1-Shot, Programmable 256 Tap 127.5ns 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1023
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog DS1023
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 256
Function 1-Shot, Programmable
Delay to 1st Tap 16.5ns
Tap Increment 500ps
Available Total Delays 127.5ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46
Other Names DS1023S50

05:27:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.28000 13.28
10 12.62000 126.20
25 10.40000 260.00
50 9.88000 494.00
250 9.58000 2,395.00
1,000 8.16007 8,160.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1023S-50+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.20005
Send Feedback