Keywords:





Product Index > Cables, Wires - Management > Grounding Braid, Straps > DS-5

All prices are in US dollars.
Digi-Key Part Number3M10616-ND
Price BreakUnit PriceExtended Price
1379.68000379.68
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

DS-5

Description5MM EMI FLEXSHIELD SLEEVE 100M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
5MM EMI FLEXSHIELD SLEEVE 100M | DS-5 | 3M10616-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DS/FS Series
Product Photos DS-5
Standard Package1
CategoryCables, Wires - Management
FamilyGrounding Braid, Straps
SeriesDS
TypeTubular
MaterialCopper, Tinned
Size, Supplied0.196" (5.00mm, 1/5") - Inner Dia
Thickness-
Number of Carriers-
Wire Gauge - Ends-
Length328.1' (100m)
Dynamic CatalogDS Series
Other Names04901690103599
3M10616
90169010359
JE190009033

4:44:44 5/12/2013 - Help With This Screen