Add To Favorites
Product Overview
Digi-Key Part Number 296-28917-5-ND
Quantity Available 298
Can ship immediately

Factory Stock ?: 3,400
Manufacturer

Manufacturer Part Number

DRV8842PWP

Description IC MOTOR DRIVER PAR 28HTSSOP
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DRV8842
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 3.5A
Voltage - Supply 8.2 V ~ 45 V
Voltage - Load 8.2 V ~ 45 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-28917-5

01:26:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 5.01
10 4.49800 44.98
100 3.68550 368.55
500 3.13740 1,568.70
1,000 2.36250 2,362.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29575-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.96875
  • Cut Tape (CT) ? : 296-29575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,038 - Immediate
  • Unit Price: 4.30000
  • Digi-Reel® ? : 296-29575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,038 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback