Add To Favorites
Product Overview
Digi-Key Part Number 296-35701-2-ND
Quantity Available 39,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

DRV8839DSSR

Description IC MOTOR DRIVER PAR 12WSON
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 12-WSON (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRV8839
PCN Design/Specification DRV8839 DataSheet Update 10/Oct/2016
PCN Packaging QFN,SON Reel Diameter 13/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Battery Powered
Current - Output 1.8A
Voltage - Supply 1.8 V ~ 7 V
Voltage - Load 0 V ~ 11 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x2)
 
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price 3.49000
  • AS5600-ASOMCT-ND
Additional Resources
Standard Package ? 3,000
Other Names 296-35701-2
DRV8839DSSR-ND

12:54:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.56250 1,687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-35701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,751 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-35701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,751 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback