Add To Favorites
Product Overview
Digi-Key Part Number 296-30391-6-ND
Quantity Available 16,751
Can ship immediately
Manufacturer

Manufacturer Part Number

DRV8835DSSR

Description IC MOTOR DRIVER PAR 12WSON
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 12-WSON (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DRV8835
Reference Design Library DRV8835EVM: Dual 1.5A H-bridge, 2 ~ 11V
PCN Packaging QFN,SON Reel Diameter 13/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Battery Powered
Current - Output 1.5A
Voltage - Supply 2 V ~ 7 V
Voltage - Load 0 V ~ 11 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30391-6

12:52:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.72000 17.20
100 1.38220 138.22
500 1.13558 567.79
1,000 0.94091 940.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30391-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.78750
  • Cut Tape (CT) ? : 296-30391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,751 - Immediate
  • Unit Price: 1.91000
Send Feedback