Add To Favorites
Product Overview
Digi-Key Part Number DRV135UA-ND
Quantity Available 3,640
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

DRV135UA

Description IC AUDIO DIFF LINE DRIVER 8-SOIC
Expanded Description Audio Line Driver 2 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV134,35
Manufacturer Product Page DRV135UA Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Line Driver
Applications Pre-Amplifier, Professional Audio
Number of Channels 2
Interface Analog
Voltage - Supply ±4.5 V ~ 18 V
Operating Temperature -55°C ~ 125°C (TA)
Specifications Differential Output
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

21:21:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.89000 5.89
10 5.28600 52.86
100 4.33100 433.10
500 3.68686 1,843.43
1,000 2.77625 2,776.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37145-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.30375
  • Cut Tape (CT) ? : 296-37145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,905 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 5.03000
  • Digi-Reel® ? : 296-37145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,905 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback